1424227 | Phoenix Contact
Pin contact insert, 8 pole, equipped, push-in, 1424227
Order No.: 64P4638
EAN: 4055626369587
MPN:
1424227
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.2082 € *
Available in 5 Days: 2,742 pcs. - if ordered today
Total Price:
15.21 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2082 €
10 pcs.
14.1491 €
50 pcs.
13.0067 €
100 pcs.
11.8405 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert module, 1424227, Phoenix Contact
Contact insert module, number of positions: 8, power contacts: 8, control contacts: 0, Pin, Push-in connection, 400 V, 16 A, 0.5 mm² - 2.5 mm², application: Power.
Features
- Easy installation without tools, even when mounted, with push-in connection technology
- Shortest installation time compared to other connection technologies
- Quick and effortless wiring, in particular when space is tight
- Automatic cabling with robots possible
- Safe wiring and operation with color-coded actuators
- Shock and vibration-resistant in accordance with DIN EN 61373
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Additional parts | equipped | |
| Contact connection | push-in | |
| Pin number | 8 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |