1424222 | Phoenix Contact
Contact insert module
Order No.: 64P4606
EAN: 4055626369532
MPN:
1424222
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.9214 € *
Available in 5 Days: 1,284 pcs. - if ordered today
Total Price:
17.92 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9214 €
10 pcs.
16.6719 €
25 pcs.
15.3391 €
50 pcs.
13.9587 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert module, 1424222, Phoenix Contact
Contact insert module, number of positions: 2, power contacts: 2, control contacts: 0, Socket, Push-in connection, 830 V, 40 A, 2.5 mm² - 6 mm², application: Power.
Features
- Easy installation without tools, even when mounted, with push-in connection technology
- Shortest installation time compared to other connection technologies
- Quick and effortless wiring, in particular when space is tight
- Automatic cabling with robots possible
- Safe wiring and operation with color-coded actuators
- Shock and vibration-resistant in accordance with DIN EN 61373
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Contact connection | push-in | |
| Pin number | 2 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |