1350025 | Phoenix Contact

Pin contact insert, 6B, 6 pole, push-in, with PE contact, 1350025

Order No.: 61P7892
EAN: 4063151668488
MPN:
1350025
HC-B06-I-PT-CI-M
Series: HC-B
1350025 Phoenix Contact Contact Inserts Image 1
1350025 Phoenix Contact Contact Inserts Image 2
1350025 Phoenix Contact Contact Inserts Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.3645 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
11.36 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3645 €
10 pcs.
10.6505 €
50 pcs.
10.0317 €
100 pcs.
9.6033 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 1350025, Phoenix Contact

Contact insert, number of positions: 6+2 PE, size: B6, number of connections per position: 1, Pin, Push-in connection, 500 V, 16 A, 0.14 mm² - 2.5 mm², application: Power, tool-free Click-in mounting.

Features

  • Tool-free installation and mounting of the PE connection with Push-in connection technology
  • Shortest installation time compared to other connection technologies
  • Quick and effortless wiring, in particular when space is tight
  • Automatic cabling with robots possible
  • Safe wiring and operation with color-coded actuators
  • Cost-effective and fast coding with plastic profiles
  • Test pick-off for 2 mm test plug
Technical specifications
Filter Property Value
Version socket contact insert
Shell size 6B
Contact connection push-in
Pin number 6 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes