1350020 | Phoenix Contact
Pin contact insert, 10B, 10 pole, push-in, with PE contact, 1350020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.4585 € *
Available in 5 Days: 286 pcs. - if ordered today
Total Price:
14.46 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4585 €
10 pcs.
13.5541 €
50 pcs.
12.7568 €
100 pcs.
12.2213 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1350020, Phoenix Contact
Contact insert, number of positions: 10+2 PE, size: B10, number of connections per position: 1, Pin, Push-in connection, 500 V, 16 A, 0.14 mm² - 2.5 mm², application: Power, tool-free Click-in mounting.
Features
- Tool-free installation and mounting of the PE connection with Push-in connection technology
- Shortest installation time compared to other connection technologies
- Quick and effortless wiring, in particular when space is tight
- Automatic cabling with robots possible
- Safe wiring and operation with color-coded actuators
- Cost-effective and fast coding with plastic profiles
- Test pick-off for 2 mm test plug
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 10B | |
| Contact connection | push-in | |
| Pin number | 10 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |