1079590 | Phoenix Contact
Socket Contact insert
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.0987 € *
Available in 5 Days: 18 pcs. - if ordered today
Total Price:
21.10 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0987 €
10 pcs.
20.1348 €
25 pcs.
19.2661 €
50 pcs.
18.2070 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert module, 1079590, Phoenix Contact
Contact insert module, number of positions: 6, Socket, Push-in connection, 100 V, 20 A, 1.5 mm² - 4 mm², with short-circuit function.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Contact connection | push-in | |
| Pin number | 6 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |