1404278 | Phoenix Contact

Terminal socket, 2 x RJ45, horizontal, 1 row, (W x H x D) 98 x 81 x 148 mm, black, 1404278

Order No.: 62P5707
EAN: 4046356305372
MPN:
1404278
VS-TO-RO-MCBK-F1418/1418
Series: VS-TO
1404278 Phoenix Contact Connectin Modules, Patch Distributors Image 1
1404278 Phoenix Contact Connectin Modules, Patch Distributors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
247.8651 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
247.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
247.8651 €

Terminal socket, 1404278Phoenix Contact

Terminal outlet, degree of protection: IP65/IP67, CAT6, material: Metal, connection method: Insulation displacement connection, color: black.

Features

  • Robust design
  • Integrated cable management system
  • For the connection of 2x RJ45 IP65/67 connectors
  • Including covers for protection against environmental influences
Technical specifications
Filter Property Value
Version terminal socket
Connection 2 x RJ45
Arrangement horizontal, 1 row
Width 98 mm
Height 81 mm
Depth 148 mm
Colour black
Logistics
Property Value
Customs tariff number 85369095
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes