3241195 | Phoenix Contact
O-ring, (H) 1.5 mm, plastic, black, for PG9, 3241195
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4165 €
50 pcs.
0.3689 €
100 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale
Sealing ring WP-OR PG9
Sealing ring, height: 1.5 mm, diameter: 16 mm, color: black.
The technical characteristics of 3241195 from Phoenix Contact at glance
- Material : Plastic
- Article description : WP-OR PG9
- Outer diameter : 16 mm
- Inner diameter : 13 mm
- Suitable for thread size (metric) : Pg9
- min. Thickness : 1.5 mm
- Suitable for thread size (PG) : No
- Suitable for thread size (NPT) : No
Further links to Phoenix Contact 3241195
You can find more information about Phoenix Contact under the following links 3241195
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | o-ring | |
| Suitable for | PG9 | |
| Height | 1.5 mm | |
| Colour | black | |
| Material | plastic | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |