1376306 | Phoenix Contact
Power supply, 24 VDC, 3.75 A, 90 W, 1376306
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
184.7555 € *
Standard delivery time from the manufacturer is: 26 Weeks
Power supply, 1376306, Phoenix Contact
Primary-switched power supply unit TRIO POWER, M12 circular connector, Panel mounting, input: 1-phase, output: 24 V DC / 3.75 A.
Features
- Direct installation at the load in the field reduces cable lengths and saves space in the control cabinet
- The robust cast-aluminum housing ensures high system availability with resistance to extreme ambient conditions (temperature, dust, and water)
- High shock and vibration resistance, plus high electric strength
- Improved diagnostic options in the field with DC OK LED and AC OK LED
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 3.75 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 100-277 VAC | |
| Power | 90 W | |
| efficiency | 94 % | |
| Degree of protection (IP) | IP67 | |
| Width | 100 mm | |
| Height | 164 mm | |
| Depth | 53 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |