1278302 | Phoenix Contact

Power supply, 24 VDC, 3.75 A, 90 W, 1278302

Order No.: 64P7716
EAN: 4063151476014
MPN:
1278302
TRIO-PS67/1AC/24DC/3.75/INC
Series: TRIO POWER
1278302 Phoenix Contact Built-In Power Supplies Image 1
1278302 Phoenix Contact Built-In Power Supplies Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
184.7555 € *
Available in 5 Days: 1,812 pcs. - if ordered today
Total Price:
184.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
184.7555 €

Power supply, 1278302, Phoenix Contact

Primary-switched power supply unit TRIO POWER, 7/8″ circular connector, Panel mounting, input: 1-phase, output: 24 V DC / 3.75 A.

Features

  • Direct installation at the load in the field reduces cable lengths and saves space in the control cabinet
  • The robust cast-aluminum housing ensures high system availability with resistance to extreme ambient conditions (temperature, dust, and water)
  • High shock and vibration resistance, plus high electric strength
  • Improved diagnostic options in the field with DC OK LED and AC OK LED
Technical specifications
Filter Property Value
Number of outputs 1
Output current 3.75 A
Output voltage DC 24 VDC
Input voltage AC 100-277 VAC
Power 90 W
efficiency 94 %
Degree of protection (IP) IP67
Width 100 mm
Height 162 mm
Depth 53 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin VN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes