1661877 | Phoenix Contact
Housing gland, M12 for circular connector, 1661877
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0698 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.07 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0698 €
10 pcs.
3.8080 €
50 pcs.
3.5819 €
100 pcs.
3.4391 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing screw connection, 1661877, Phoenix Contact
Housing screw connection, Socket, M12-Screw locking mechanism.
Features
- Tolerance-compensating function between PCB and housing
- Prevents force being applied to soldering spots
- Easy integration thanks to tool-free mounting
- Optional port sealing without protective cap
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | housing gland | |
| Version | M12 | |
| Suitable for | circular connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 79070000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |