1454494 | Phoenix Contact
Housing gland, M12 for circular connector, 1454494
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0579 € *
Available in 5 Days: 40 pcs. - if ordered today
Total Price:
4.06 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0579 €
10 pcs.
3.7961 €
50 pcs.
3.5700 €
100 pcs.
3.3677 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing screw connection, 1454494, Phoenix Contact
Housing screw connection, Socket, M12-Push-pull internal locking, SMD reflow.
Features
- Plug and Produce: quick and reliable connection even in confined spaces
- Easy design-in: countersunk M12 ports for compact device concepts
- Highly future-proof: standardized product range for worldwide availability
- Greater flexibility: one M12 device connection for screw and push-pull connectors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | housing gland | |
| Version | M12 | |
| Suitable for | circular connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |