1233780 | Phoenix Contact

Housing gland, M12 for circular connector, 1233780

Order No.: 61P0189
EAN: 4063151335892
MPN:
1233780
SACC-BP-F-M12/M16-7-THR-PPI
Series: SACC
1233780 Phoenix Contact Accessories for Industrial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7362 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.74 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7362 €
10 pcs.
4.4506 €
50 pcs.
4.1888 €
100 pcs.
4.0103 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing screw connection, 1233780, Phoenix Contact

Housing screw connection, Socket, M12-Push-pull internal locking, THR solder connection.

Features

  • Easy device integration, thanks to mechanical port screw connections with threaded fastening
  • Flexible PCB assembly: two-piece connectors for wave and THR soldering
Technical specifications
Filter Property Value
Product type housing gland
Version M12
Suitable for circular connector
Logistics
Property Value
Country of origin DE
Customs tariff number 74198090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes