1419570 | Phoenix Contact
Housing gland, M12 for circular connector, 1419570
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0817 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.08 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0817 €
10 pcs.
3.8318 €
50 pcs.
3.6057 €
100 pcs.
3.4510 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing screw connection, 1419570, Phoenix Contact
Housing screw connection, Socket, M12-Screw locking mechanism.
Features
- Tolerance-compensating function between PCB and housing
- Prevents force being applied to soldering spots
- Easy integration thanks to tool-free mounting
- Optional port sealing without protective cap
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | housing gland | |
| Version | M12 | |
| Suitable for | circular connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 79070000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |