1414023 | Phoenix Contact

Housing gland, M12 for circular connector, 1414023

Order No.: 61P0196
EAN: 4055626022659
MPN:
1414023
SACC-BP-F-M12/M15-6-SMD SCO
Series: SACC
1414023 Phoenix Contact Accessories for Industrial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2840 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2840 €
10 pcs.
4.0222 €
50 pcs.
3.7842 €
100 pcs.
3.6176 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing screw connection, 1414023, Phoenix Contact

Housing screw connection, Socket, M12-SPEEDCON.

Features

  • Reduced mounting costs thanks to two-piece device connector
  • Easy device integration, thanks to mechanical port screw connections with threaded fastening
  • Efficient PCB assembly: two-piece connectors for SMT soldering
  • SPEEDCON fast locking system reduces cabling times
Technical specifications
Filter Property Value
Product type housing gland
Version M12
Suitable for circular connector
Logistics
Property Value
Country of origin DE
Customs tariff number 79070000
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No