1412504 | Phoenix Contact
Housing gland, M8 for circular connector, 1412504
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5220 € *
Available in 5 Days: 1,650 pcs. - if ordered today
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5220 €
10 pcs.
4.2483 €
50 pcs.
3.9984 €
100 pcs.
3.8199 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing screw connection, 1412504, Phoenix Contact
M8 female connector, front mounting SMD with M10 screw fastening.
Features
- Reduced mounting costs thanks to two-piece device connector
- Easy device integration, thanks to mechanical port screw connections with threaded fastening
- Efficient PCB assembly: two-piece connectors for SMT soldering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | housing gland | |
| Version | M8 | |
| Suitable for | circular connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |