1346555 | Phoenix Contact

Protective cap, IP66 for heavy duty connectors, 1346555

Order No.: 61P0024
EAN: 4063151660079
MPN:
1346555
HC-B32-HCWD-PLR-BK
Series: HC-B
1346555 Phoenix Contact Accessories for Industrial Connectors Image 1
1346555 Phoenix Contact Accessories for Industrial Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.7131 € *
Available in 5 Days: 49 pcs. - if ordered today
Total Price:
32.71 € *
Price list
Quantity
Price per unit*
1 pcs.
32.7131 €
10 pcs.
31.2256 €
25 pcs.
29.8690 €
50 pcs.
28.2387 €
*incl. VAT plus shipping costs
Subject to prior sale

Protection cover, 1346555, Phoenix Contact

Protective cover B32, with double locking latch, protective cover material: PC, height: 26.4 mm, seal: yes.

Technical specifications
Filter Property Value
Product type protective cap
Version IP66
Suitable for heavy duty connectors
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No