1346552 | Phoenix Contact
Protective cap, IP66 for heavy duty connectors, 1346552
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.7417 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
20.74 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7417 €
10 pcs.
19.8016 €
25 pcs.
18.9329 €
50 pcs.
17.8976 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, 1346552, Phoenix Contact
Protective cover B24, with double locking latch, protective cover material: PC, height: 25.4 mm, seal: yes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective cap | |
| Version | IP66 | |
| Suitable for | heavy duty connectors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |