1346539 | Phoenix Contact

Protective cap, IP66 for heavy duty connectors, 1346539

Order No.: 61P0013
EAN: 4063151660772
MPN:
1346539
HC-B16-BCFD-P-BK
Series: HC-B
1346539 Phoenix Contact Accessories for Industrial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6267 € *
Available in 5 Days: 42 pcs. - if ordered today
Total Price:
10.63 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6267 €
10 pcs.
9.9722 €
50 pcs.
9.3772 €
100 pcs.
8.9845 €
*incl. VAT plus shipping costs
Subject to prior sale

Protection cover, 1346539, Phoenix Contact

Protective cover B16, for double locking latch, protective cover material: PC, height: 26.4 mm, seal: no.

Technical specifications
Filter Property Value
Product type protective cap
Version IP66
Suitable for heavy duty connectors
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No