1346537 | Phoenix Contact

Protective cap, IP66 for heavy duty connectors, 1346537

Order No.: 61P0014
EAN: 4063151660048
MPN:
1346537
HC-B16-BCFS-P-BK
Series: HC-B
1346537 Phoenix Contact Accessories for Industrial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6267 € *
Available in 5 Days: 278 pcs. - if ordered today
Total Price:
10.63 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6267 €
10 pcs.
9.9722 €
50 pcs.
9.3772 €
100 pcs.
8.9845 €
*incl. VAT plus shipping costs
Subject to prior sale

Protection cover, 1346537, Phoenix Contact

Protective cover B16, for single locking latch, protective cover material: PC, height: 26.3 mm, seal: no.

Technical specifications
Filter Property Value
Product type protective cap
Version IP66
Suitable for heavy duty connectors
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No