1346525 | Phoenix Contact
Protective cap, IP66 for heavy duty connectors, 1346525
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6267 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
10.63 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6267 €
10 pcs.
9.9722 €
50 pcs.
9.3772 €
100 pcs.
8.9845 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, 1346525, Phoenix Contact
Protective cover B6, with single locking latch, protective cover material: PC, height: 26.3 mm, seal: yes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective cap | |
| Version | IP66 | |
| Suitable for | heavy duty connectors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |