1308006 | Phoenix Contact
Housing gland, M12 for circular connector, 1308006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4252 € *
Available in 10 days: 20 pcs. - if ordered today
Total Price:
8.43 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4252 €
10 pcs.
7.9016 €
50 pcs.
7.4375 €
100 pcs.
7.1281 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing screw connection, 1308006, Phoenix Contact
Housing screw connection, Pin, M12-Push-pull external locking, SMD reflow.
Features
- Manufacturer-independent M12 push-pull locking system for maximum availability
- Easy and quick cabling of devices and systems in hard-to-reach areas
- Easy device integration, thanks to mechanical port screw connections with threaded fastening
- Flexible PCB assembly: two-piece connectors for wave and THR soldering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | housing gland | |
| Version | M12 | |
| Suitable for | circular connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 79070000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Electrical equipment take-back | |