1241380 | Phoenix Contact
Pin insert, solder connection for circular connector, 1241380
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.5969 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
25.60 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5969 €
10 pcs.
24.4307 €
25 pcs.
23.3716 €
50 pcs.
22.0864 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1241380, Phoenix Contact
Contact insert, M23, number of positions: 17, contact connection type: Pin, Solder-in connection, series: NC, RC, RM, TU, UC, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pin insert | |
| Version | solder connection | |
| Suitable for | circular connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |