1107993 | Phoenix Contact

Housing gland, M12 for circular connector, 1107993

Order No.: 61P0220
EAN: 4063151011468
MPN:
1107993
SACC-BP-M-M12-SMD PP
Series: SACC
1107993 Phoenix Contact Accessories for Industrial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8552 € *
Available in 5 Days: 29 pcs. - if ordered today
Total Price:
4.86 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8552 €
10 pcs.
4.5577 €
50 pcs.
4.2840 €
100 pcs.
4.1055 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing screw connection, 1107993, Phoenix Contact

Housing screw connection, Pin, M12-Push-pull external locking, SMD reflow.

Features

  • Manufacturer-independent M12 push-pull locking system for maximum availability
  • Easy and quick cabling of devices and systems in hard-to-reach areas
  • Easy device integration, thanks to mechanical port screw connections with threaded fastening
  • Flexible PCB assembly: two-piece connectors for wave and THR soldering
Technical specifications
Filter Property Value
Product type housing gland
Version M12
Suitable for circular connector
Logistics
Property Value
Customs tariff number 79070000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No