1088707 | Phoenix Contact
Protective cap, IP66 for installation connector, 1088707
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9500 € *
Available in 5 Days: 1,572 pcs. - if ordered today
Total Price:
5.95 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9500 €
10 pcs.
5.5811 €
50 pcs.
5.2479 €
100 pcs.
5.0337 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective cap, 1088707, Phoenix Contact
Protective cap, IPD, with locking element, IP66, IP68, IP69K, width: 26 mm, color: gray, for IPD P 3P2,5, IPD W 3P2,5, IPD H 3P2,5, IPD Y 3P2,5.
Features
- Easy distribution of power, as components are plugged directly
- Simple, time-saving wiring in the field with Push-Lock connection
- Secure, tool-free locking even in particularly difficult installation situations
- Fast commissioning with preassembled cable assemblies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective cap | |
| Version | IP66 | |
| Suitable for | installation connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |