FLH 100 | Pfannenberg
Heater, 110-250 V, 100 W, (L x W x H) 140 x 50 x 70 mm, FLH 100
Order No.: 80H706
EAN: 4099889577976
MPN:
FLH 100
17010005017
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.9735 € *
Standard delivery time from the manufacturer is: On Request
Heater, FLH 100 110-250V AC/DC, Pfannenberg
The FLH FLH 100 110-250V AC/DC radiant heater is used in combination with a thermostat or hygrostat, predominantly for the avoidance of excessively low temperatures or excessively high humidity in the control cabinet.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | heater | |
| Version | 110-250 V, 100 W | |
| Length | 140 mm | |
| Width | 50 mm | |
| Height | 70 mm | |
| Type of mounting | snap-in |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85168080 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 7/1/06 |
| SVHC free | Yes |
| RoHS conform | not_relevant |