FLH 010 | Pfannenberg
Heater, 110-250 V, 10 W, (L x W x H) 65 x 50 x 70 mm, FLH 010
Order No.: 80H700
EAN: 4099889577952
MPN:
FLH 010
17001005017
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.8408 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
40.84 € *
Price list
Quantity
Price per unit*
1 pcs.
40.8408 €
5 pcs.
37.9610 €
10 pcs.
36.5687 €
*incl. VAT plus shipping costs
Subject to prior sale
Heater, FLH 010 110-250V AC/DC, Pfannenberg
The FLH 010 110-250V AC/DC radiant heater is used in combination with a thermostat or hygrostat, predominantly for the avoidance of excessively low temperatures or excessively high humidity in the control cabinet.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | heater | |
| Version | 110-250 V, 10 W | |
| Length | 65 mm | |
| Width | 50 mm | |
| Height | 70 mm | |
| Type of mounting | snap-in |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85168080 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |
| RoHS conform | Yes |