70168047 | PEPPERL+FUCHS

Charging cable, USB plug type C to USB plug type C, black, 70168047

Order No.: 28G6588
EAN: 4050143595617
MPN:
70168047
PC S03
70168047 PEPPERL+FUCHS USB Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.8884 € *
Standard delivery time from the manufacturer is: 40 Weeks
Total Price:
40.89 € *
Price list
Quantity
Price per unit*
1 pcs.
40.8884 €
2 pcs.
39.2462 €
3 pcs.
37.7468 €
*incl. VAT plus shipping costs
Subject to prior sale

Charging cable, PC S03, PEPPERL+FUCHS

USB Charging Cable for Smart-Ex 03

Technical specifications
Filter Property Value
Product type charging cable
Connection (1) USB plug type C
Connection (2) USB plug type C
Colour black
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes