70107453 | PEPPERL+FUCHS
USB 2.0 charging cable, USB plug type A to Pogo magnetic plug, 1.2 m, black, 70107453
Order No.: 28G6587
EAN: 4050143427161
MPN:
70107453
PC S02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.5790 € *
Standard delivery time from the manufacturer is: 40 Weeks
Total Price:
40.58 € *
Price list
Quantity
Price per unit*
1 pcs.
40.5790 €
2 pcs.
38.9487 €
3 pcs.
37.4612 €
*incl. VAT plus shipping costs
Subject to prior sale
Charging cable, PC S02, PEPPERL+FUCHS
USB Charging Cable for Smart-Ex 02 and Ex-Handy 10
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | charging cable | |
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | Pogo magnetic plug | |
| Cable length | 1.2 m | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |