70150491 | PEPPERL+FUCHS

Ultrasonic wireless sensor, 0.25-4 m, 70150491

Order No.: 28G6118
EAN: 4050143550425
MPN:
70150491
WS-UCC4000-F406-B41-01-02-Y
70150491 PEPPERL+FUCHS Ultrasonic Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
440.0144 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
440.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
440.0144 €

Wireless ultrasonic sensor, WS-UCC4000-F406-B41-01-02-Y, PEPPERL+FUCHS

Wireless ultrasonic sensor with LoRaWAN interface, especially for level monitoring in rivers and distance measurement , sensing range 250 - 4000 mm, resolution 1 mm.

Features

  • Battery operated
  • Data transfer via LoRaWAN
  • LoRaWAN downlink channel for querying and adjusting parameter values
  • Bluetooth interface for commissioning, parameterization and diagnostics
Technical specifications
Filter Property Value
Product type ultrasonic wireless sensor
Detection range 0.25-4 m
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 90318080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes