70150490 | PEPPERL+FUCHS
Ultrasonic wireless sensor, 0.25-4 m, 70150490
Order No.: 28G6117
EAN: 4050143550418
MPN:
70150490
WS-UCC4000-F406-B41-01-02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
440.0144 € *
Standard delivery time from the manufacturer is: 1 Week
Wireless ultrasonic sensor, WS-UCC4000-F406-B41-01-02, PEPPERL+FUCHS
Wireless ultrasonic sensor with LoRaWAN interface, especially for fill level measurement in tanks and silos, sensing range 250 - 4000 mm, resolution 1 mm.
Features
- Battery operated
- Data transfer via LoRaWAN
- LoRaWAN downlink channel for querying and adjusting parameter values
- Bluetooth interface for commissioning, parameterization and diagnostics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic wireless sensor | |
| Detection range | 0.25-4 m | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90318080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |