70149231 | PEPPERL+FUCHS
Ultrasonic wireless sensor, 0.5-7 m, 70149231
Order No.: 28G6120
EAN: 4050143550388
MPN:
70149231
WS-UC7000-F406-B41-01-02-Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
650.2279 € *
Standard delivery time from the manufacturer is: 1 Week
Wireless ultrasonic sensor, WS-UC7000-F406-B41-01-02-Y, PEPPERL+FUCHS
Wireless ultrasonic sensor with LoRaWAN interface, especially for level monitoring in rivers and distance measurement , sensing range 500 - 7000 mm, resolution 1 mm.
Features
- Battery operated
- Data transfer via LoRaWAN
- LoRaWAN downlink channel for querying and adjusting parameter values
- Bluetooth interface for commissioning, parameterization and diagnostics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic wireless sensor | |
| Detection range | 0.5-7 m | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90318080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |