70128216 | PEPPERL+FUCHS
Ultrasonic sensor, PNP, 0.2-3 m, 1 Form A (N/O) + 1 Form B (N/C), 10-30 VDC, 70128216
Order No.: 28G6312
EAN: 4050143435449
MPN:
70128216
UMC3000-30H-E5-5M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
669.3155 € *
Standard delivery time from the manufacturer is: 8 Weeks
Ultrasonic sensor, UMC3000-30H-E5-5M, PEPPERL+FUCHS
Single head system, Front of transducer and housing manufactured entirely from stainless steel, Degree of protection IP68 / IP69K.
Features
- Programmable via DTM with PACTWARE
- Mounting bracket MH-30H-01 included in delivery
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Version | PNP | |
| Detection range | 0.2-3 m | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Voltage | 10-30 VDC | |
| switching current | 50 mA | |
| Activation time | 200 ms | |
| Switching frequency | 2.8 Hz | |
| Connection | cable connection | |
| Installation diameter | 30 mm | |
| Degree of protection (IP) | IP68/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |