287036 | PEPPERL+FUCHS
Ultrasonic sensor, 0.2-3 m, 10-30 VDC, 287036
Order No.: 28G6318
EAN: 4050143048885
MPN:
287036
UMC3000-30H-I-5M-3G-3D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
718.6172 € *
Standard delivery time from the manufacturer is: 1 Week
Ultrasonic sensor, UMC3000-30H-I-5M-3G-3D, PEPPERL+FUCHS
Single head system, ATEX-approval for zone 2 and zone 22, Front of transducer and housing manufactured entirely from stainless steel.
Features
- Degree of protection IP68 / IP69K
- Programmable via DTM with PACTWARE
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Detection range | 0.2-3 m | |
| Voltage | 10-30 VDC | |
| switching current | 50 mA | |
| Activation time | 200 ms | |
| Connection | cable connection | |
| Installation diameter | 30 mm | |
| Degree of protection (IP) | IP68/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90151000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |