287035 | PEPPERL+FUCHS
Ultrasonic sensor, PNP, 0.2-3 m, 1 Form A (N/O) + 1 Form B (N/C), 10-30 VDC, 287035
Order No.: 28G6314
EAN: 4050143048878
MPN:
287035
UMC3000-30H-E5-5M-3G-3D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
687.4630 € *
Standard delivery time from the manufacturer is: 1 Week
Ultrasonic sensor, UMC3000-30H-E5-5M-3G-3D, PEPPERL+FUCHS
Single head system, ATEX-approval for zone 2 and zone 22, Front of transducer and housing manufactured entirely from stainless steel.
Features
- Degree of protection IP68 / IP69K
- Programmable via DTM with PACTWARE
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Version | PNP | |
| Detection range | 0.2-3 m | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Voltage | 10-30 VDC | |
| switching current | 50 mA | |
| Activation time | 200 ms | |
| Switching frequency | 2.8 Hz | |
| Connection | cable connection | |
| Installation diameter | 30 mm | |
| Degree of protection (IP) | IP68/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |