287031 | PEPPERL+FUCHS
Ultrasonic sensor, PNP, 35-300 mm, 1 Form A (N/O) + 1 Form B (N/C), 10-30 VDC, 287031
Order No.: 28G6219
EAN: 4050143125265
MPN:
287031
UB300-18GM40-E5-V1-Y287031
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
361.4863 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
361.49 € *
Price list
Quantity
Price per unit*
1 pcs.
361.4863 €
2 pcs.
352.9897 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultrasonic sensor, UB300-18GM40-E5-V1-Y287031, PEPPERL+FUCHS
Single head system, Short design, 40 mm, Switching output.
Features
- 5 different output functions can be set
- Program input
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Version | PNP | |
| Detection range | 35-300 mm | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Voltage | 10-30 VDC | |
| switching current | 20 mA | |
| Activation time | 50 ms | |
| Switching frequency | 13 Hz | |
| Connection | M12-connector | |
| Installation diameter | 18 mm | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |