220356 | PEPPERL+FUCHS
Ultrasonic sensor, NPN, 35-300 mm, 1 Form A (N/O) + 1 Form B (N/C), 10-30 VDC, 220356
Order No.: 28G6126
EAN: 4050143029624
MPN:
220356
UB300-18GM40-E4-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
219.6740 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
219.67 € *
Price list
Quantity
Price per unit*
1 pcs.
219.6740 €
2 pcs.
214.3190 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultrasonic sensor, UB300-18GM40-E4-V1, PEPPERL+FUCHS
Single head system, Short design, 40 mm, Function indicators visible from all directions.
Features
- Switching output
- 5 different output functions can be set
- Temperature compensation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Version | NPN | |
| Detection range | 35-300 mm | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Voltage | 10-30 VDC | |
| switching current | 20 mA | |
| Activation time | 50 ms | |
| Switching frequency | 13 Hz | |
| Connection | M12-connector | |
| Installation diameter | 18 mm | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |