266632-100007 | PEPPERL+FUCHS
Ultrasonic sensor, 20-250 mm, 18-30 VDC, 266632-100007
Order No.: 28G6147
EAN: 4050143489565
MPN:
266632-100007
UC250-F77-IU-IO-0,2M-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
255.3859 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
255.39 € *
Price list
Quantity
Price per unit*
1 pcs.
255.3859 €
2 pcs.
249.1622 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultrasonic sensor, UC250-F77-IU-IO-0,2M-V1, PEPPERL+FUCHS
Single head system, IO-Link interface for parameterization, Programmable via DTM with PACTWARE.
Features
- Selectable sound lobe width
- Cable with M12 plug
- Temperature compensation
- Analog output
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Detection range | 20-250 mm | |
| Voltage | 18-30 VDC | |
| switching current | 50 mA | |
| Activation time | 29 ms | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |