261242 | PEPPERL+FUCHS
Ultrasonic sensor, 20-250 mm, 10-30 VDC, 261242
Order No.: 28G6123
EAN: 4050143043132
MPN:
261242
UC250-F77-EP-IO-V31
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
213.7359 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
213.74 € *
Price list
Quantity
Price per unit*
1 pcs.
213.7359 €
2 pcs.
208.5237 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultrasonic sensor, UC250-F77-EP-IO-V31, PEPPERL+FUCHS
Single head system, IO-Link interface for service and process data, Programmable via DTM with PACTWARE.
Features
- Continuous distance value via IO-Link process data
- Selectable sound lobe width
- Temperature compensation
- Push-pull output
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Detection range | 20-250 mm | |
| Voltage | 10-30 VDC | |
| switching current | 40 mA | |
| Activation time | 29 ms | |
| Switching frequency | 45 Hz | |
| Connection | M8-connector | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |