266632-100000 | PEPPERL+FUCHS

Ultrasonic sensor, 20-250 mm, 10-30 VDC, 266632-100000

Order No.: 28G6131
EAN: 4050143291564
MPN:
266632-100000
UC250-F77-EP-IO-0,2M-V31
266632-100000 PEPPERL+FUCHS Ultrasonic Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
231.5740 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
231.57 € *
Price list
Quantity
Price per unit*
1 pcs.
231.5740 €
2 pcs.
225.9096 €
*incl. VAT plus shipping costs
Subject to prior sale

Ultrasonic sensor, UC250-F77-EP-IO-0,2M-V31, PEPPERL+FUCHS

Single head system, IO-Link interface for service and process data, Programmable via DTM with PACTWARE.

Features

  • Continuous distance value via IO-Link process data
  • Selectable sound lobe width
  • Temperature compensation
  • Push-pull output
Technical specifications
Filter Property Value
Product type ultrasonic sensor
Detection range 20-250 mm
Voltage 10-30 VDC
switching current 40 mA
Activation time 29 ms
Switching frequency 45 Hz
Connection M8-connector
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes