238382 | PEPPERL+FUCHS

Ultrasonic sensor, PNP, 0.35-6 m, 2 Form A (N/O), 12-30 VDC, 238382

Order No.: 28G6283
EAN: 4050143036318
MPN:
238382
UC6000-30GM70S-2E2R2-V15
238382 PEPPERL+FUCHS Ultrasonic Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
447.5828 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
447.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
447.5828 €

Ultrasonic sensor, UC6000-30GM70S-2E2R2-V15, PEPPERL+FUCHS

Ultrasonic diffuse sensor with pivoting transducer, 2 switch outputs, Synchronization options.

Features

  • Temperature compensation
  • Can be parameterized via the ULTRA-PROG-IR software and interface (accessories)
Technical specifications
Filter Property Value
Product type ultrasonic sensor
Version PNP
Detection range 0.35-6 m
Latching switching function 2 Form A (N/O)
Voltage 12-30 VDC
switching current 50 mA
Activation time 275 ms
Switching frequency 1 Hz
Connection M12-connector
Installation diameter 30 mm
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes