191245 | PEPPERL+FUCHS
Ultrasonic sensor, 0.35-6 m, 10-30 VDC, 191245
Order No.: 28G6272
EAN: 4050143019922
MPN:
191245
UC6000-30GM-2EP-IO-V15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
437.3964 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
437.40 € *
Price list
Quantity
Price per unit*
1 pcs.
437.3964 €
2 pcs.
427.1148 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultrasonic sensor, UC6000-30GM-2EP-IO-V15, PEPPERL+FUCHS
Single head system, IO-Link interface for service and process data, Programmable via DTM with PACTWARE.
Features
- 2 programmable switch outputs
- Selectable sound lobe width
- Temperature compensation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Detection range | 0.35-6 m | |
| Voltage | 10-30 VDC | |
| switching current | 60 mA | |
| Activation time | 280 ms | |
| Switching frequency | 1.5 Hz | |
| Connection | M12-connector | |
| Installation diameter | 73 mm | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |