102163 | PEPPERL+FUCHS
Ultrasonic sensor, PNP, 0.35-6 m, 1 Form A (N/O) + 1 Form B (N/C), 10-30 VDC, 102163
Order No.: 28G6260
EAN: 4050143000203
MPN:
102163
UC6000-30GM-E6R2-V15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
424.5920 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
424.59 € *
Price list
Quantity
Price per unit*
1 pcs.
424.5920 €
2 pcs.
414.6079 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultrasonic sensor, UC6000-30GM-E6R2-V15, PEPPERL+FUCHS
Single head system, Parameterization interface for the application-specific adjustment of the sensor setting via the service program ULTRA 3000, 2 programmable switch outputs.
Features
- Hysteresis mode selectable
- Window mode selectable
- Adjustable acoustic power and sensitivity
- Temperature compensation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Version | PNP | |
| Detection range | 0.35-6 m | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Voltage | 10-30 VDC | |
| switching current | 50 mA | |
| Activation time | 850 ms | |
| Switching frequency | 0.5 Hz | |
| Connection | M12-connector | |
| Installation diameter | 73 mm | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |