220355 | PEPPERL+FUCHS

Ultrasonic sensor, 35-300 mm, 15-30 VDC, 220355

Order No.: 28G6157
EAN: 4050143029617
MPN:
220355
UB300-18GM40A-U-V1
220355 PEPPERL+FUCHS Ultrasonic Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
266.0483 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
266.05 € *
Price list
Quantity
Price per unit*
1 pcs.
266.0483 €
2 pcs.
259.5628 €
*incl. VAT plus shipping costs
Subject to prior sale

Ultrasonic sensor, UB300-18GM40A-U-V1, PEPPERL+FUCHS

Single head system, Short design, 40 mm, Function indicators visible from all directions.

Features

  • Analog output 0 -10 V
  • Measuring window adjustable
  • Temperature compensation
Technical specifications
Filter Property Value
Product type ultrasonic sensor
Detection range 35-300 mm
Voltage 15-30 VDC
switching current 20 mA
Activation time 50 ms
Connection M12-connector
Installation diameter 18 mm
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin SG
Customs tariff number 90151000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes