220351 | PEPPERL+FUCHS

Ultrasonic sensor, PNP, 35-300 mm, 1 Form A (N/O) + 1 Form B (N/C), 10-30 VDC, 220351

Order No.: 28G6133
EAN: 4050143029594
MPN:
220351
UB300-18GM40A-E5-V1
220351 PEPPERL+FUCHS Ultrasonic Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
232.9544 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
232.95 € *
Price list
Quantity
Price per unit*
1 pcs.
232.9544 €
2 pcs.
227.2781 €
*incl. VAT plus shipping costs
Subject to prior sale

Ultrasonic sensor, UB300-18GM40A-E5-V1, PEPPERL+FUCHS

Single head system, Short design, 40 mm, Function indicators visible from all directions.

Features

  • Switching output
  • 5 different output functions can be set
  • Temperature compensation
Technical specifications
Filter Property Value
Product type ultrasonic sensor
Version PNP
Detection range 35-300 mm
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Voltage 10-30 VDC
switching current 20 mA
Activation time 50 ms
Switching frequency 13 Hz
Connection M12-connector
Installation diameter 18 mm
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes