130473 | PEPPERL+FUCHS
Ultrasonic sensor, PNP, 0.08-2 m, 10-30 VDC, 130473
Order No.: 28G6135
EAN: 4050143014088
MPN:
130473
UB2000-30GM-H3-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
238.6069 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
238.61 € *
Price list
Quantity
Price per unit*
1 pcs.
238.6069 €
2 pcs.
232.7878 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultrasonic sensor, UB2000-30GM-H3-V1, PEPPERL+FUCHS
Single head system, Separate evaluation, Direct detection mode.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Version | PNP | |
| Detection range | 0.08-2 m | |
| Voltage | 10-30 VDC | |
| switching current | 30 mA | |
| Connection | M12-connector | |
| Installation diameter | 30 mm | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |