097968 | PEPPERL+FUCHS
Ultrasonic sensor, NPN, 0.08-2 m, 1 Form A (N/O) + 1 Form B (N/C), 10-30 VDC, 097968
Order No.: 28G6152
EAN: 4050143007738
MPN:
097968
UB2000-30GM-E4-V15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
264.3109 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
264.31 € *
Price list
Quantity
Price per unit*
1 pcs.
264.3109 €
2 pcs.
257.8611 €
*incl. VAT plus shipping costs
Subject to prior sale
Ultrasonic sensor, UB2000-30GM-E4-V15, PEPPERL+FUCHS
Single head system, Switching output, 5 different output functions can be set.
Features
- Program input
- Synchronization options
- Temperature compensation
- Insensitive to compressed air
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic sensor | |
| Version | NPN | |
| Detection range | 0.08-2 m | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Voltage | 10-30 VDC | |
| switching current | 50 mA | |
| Activation time | 150 ms | |
| Switching frequency | 3.3 Hz | |
| Connection | M12-connector | |
| Installation diameter | 30 mm | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |