104095 | PEPPERL+FUCHS

Ultrasonic sensor, 0.35-6 m, 10-30 VDC, 104095

Order No.: 28G6293
EAN: 4050143000302
MPN:
104095
UC6000-30GM-IUR2-V15
104095 PEPPERL+FUCHS Ultrasonic Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
497.0749 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
497.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
497.0749 €

Ultrasonic sensor, UC6000-30GM-IUR2-V15, PEPPERL+FUCHS

Single head system, Parameterization interface for the application-specific adjustment of the sensor setting via the service program ULTRA 3000, Analog current and voltage output.

Features

  • Synchronization options
  • Adjustable acoustic power and sensitivity
Technical specifications
Filter Property Value
Product type ultrasonic sensor
Detection range 0.35-6 m
Voltage 10-30 VDC
Activation time 850 ms
Connection M12-connector
Installation diameter 73 mm
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin SG
Customs tariff number 90151000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes