097969 | PEPPERL+FUCHS

Ultrasonic sensor, PNP, 0.08-2 m, 1 Form A (N/O) + 1 Form B (N/C), 10-30 VDC, 097969

Order No.: 28G6153
EAN: 4050143007745
MPN:
097969
UB2000-30GM-E5-V15
097969 PEPPERL+FUCHS Ultrasonic Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
264.3109 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
264.31 € *
Price list
Quantity
Price per unit*
1 pcs.
264.3109 €
2 pcs.
257.8611 €
*incl. VAT plus shipping costs
Subject to prior sale

Ultrasonic sensor, UB2000-30GM-E5-V15, PEPPERL+FUCHS

Single head system, Switching output, 5 different output functions can be set.

Features

  • Program input
  • Synchronization options
  • Temperature compensation
  • Insensitive to compressed air
Technical specifications
Filter Property Value
Product type ultrasonic sensor
Version PNP
Detection range 0.08-2 m
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Voltage 10-30 VDC
switching current 50 mA
Activation time 150 ms
Switching frequency 3.3 Hz
Connection M12-connector
Installation diameter 30 mm
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes