250096 | PEPPERL+FUCHS
KCD2-SON-Ex2.R1, Switch Amplifier
Order No.: 28G8452
EAN: 4050143074624
MPN:
250096
KCD2-SON-Ex2.R1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
307.0200 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
307.02 € *
Price list
Quantity
Price per unit*
1 pcs.
307.0200 €
2 pcs.
299.7848 €
*incl. VAT plus shipping costs
Subject to prior sale
Switch Amplifier, KCD2-SON-Ex2.R1, PEPPERL+FUCHS
2-channel isolated barrier, 24 V DC supply (Power Rail).
Features
- 2 passive transistor outputs (resistive)
- Application-specific outputs
- Line fault transparency (LFT)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | switching amplifier | |
| Suitable for | proximity sensors | |
| Width | 12.5 mm | |
| Height | 119 mm | |
| Depth | 114 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |