240645 | PEPPERL+FUCHS
KCD2-SON-Ex1.SP, Switch Amplifier
Order No.: 28G8431
EAN: 4050143063314
MPN:
240645
KCD2-SON-Ex1.SP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
251.3637 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
251.36 € *
Price list
Quantity
Price per unit*
1 pcs.
251.3637 €
2 pcs.
245.2233 €
*incl. VAT plus shipping costs
Subject to prior sale
Switch Amplifier, KCD2-SON-Ex1.SP, PEPPERL+FUCHS
1-channel isolated barrier, 24 V DC supply (Power Rail).
Features
- 2 passive transistor outputs (resistive acc. to EN 60947-5-6)
- Line fault transparency (LFT)
- Housing width 12.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | switching amplifier | |
| Suitable for | proximity sensors | |
| Width | 12.5 mm | |
| Height | 119 mm | |
| Depth | 114 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |